DRE4X2NI-N2V0-1,0M | MTC

Housing seal, conductive

Order No.: 49H804
EAN: 4099889562262
MPN:
DRE4X2NI-N2V0-1,0M
MTC
default L
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 27 pcs.
Leadtime: 3 Weeks **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
25 pcs.
1.9992 €
100 pcs.
1.8445 €
250 pcs.
1.7493 €
1000 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Conductive housing seals, type MTC D.

With non-conductive adhesive tape to UL 94 V-0 for EMC applications.

Housing seal with rectangular profile, type DRE../DQU.

Technical attributes (type, surface material, dimensions. Width (A), height (B), adhesive tape width (C/D)): DRE4x2NI-N2V0-1.0m, Cu/Ni, A 4.0, B 2.0, C 2.0 mm

Technical specifications
Version enclosure seal, conductive
Width 4 mm
Height 2 mm
Logistics
Country of origin KR
Customs tariff number 59119099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Height
Version
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Version
Housing seal, conductive
Order No.:
 49H824
Manufacturer:
 MTC
Manufacturer SKU:
 DRE10X2NI-N4V0-1,0M
Available: 179 pcs. Leadtime: 3 Weeks **
Total Price: 3.01 € *
1 pcs.
3.0107 €
10 pcs.
2.7013 €
25 pcs.
2.4038 €
100 pcs.
2.1777 €
250 pcs.
1.9992 €
1000 pcs.
1.8088 €
10 mm
2 mm
enclosure seal, conductive
Housing seal, conductive
Order No.:
 49H804
Manufacturer:
 MTC
Manufacturer SKU:
 DRE4X2NI-N2V0-1,0M
Available: 27 pcs. Leadtime: 3 Weeks **
Total Price: 2.34 € *
1 pcs.
2.3443 €
25 pcs.
1.9992 €
100 pcs.
1.8445 €
250 pcs.
1.7493 €
1000 pcs.
1.5827 €
4 mm
2 mm
enclosure seal, conductive
Housing seal, conductive
Order No.:
 49H808
Manufacturer:
 MTC
Manufacturer SKU:
 DQU5X5NI-N2V0-1,0M
Available: 7 pcs. Leadtime: 3 Weeks **
Total Price: 3.13 € *
1 pcs.
3.1297 €
10 pcs.
2.7489 €
100 pcs.
2.4157 €
250 pcs.
2.3205 €
1000 pcs.
2.1658 €
5 mm
5 mm
enclosure seal, conductive
Housing seal, conductive
Order No.:
 49H800
Manufacturer:
 MTC
Manufacturer SKU:
 DQU2X2NI-N1,5V0-1,0M
Available: 77 pcs. Leadtime: 3 Weeks **
Total Price: 2.15 € *
1 pcs.
2.1539 €
25 pcs.
1.8445 €
100 pcs.
1.6898 €
250 pcs.
1.6065 €
1000 pcs.
1.4637 €
2 mm
2 mm
enclosure seal, conductive
Housing seal, conductive
Order No.:
 49H820
Manufacturer:
 MTC
Manufacturer SKU:
 DRE9,5X6,4NI-N4V0-1,0M
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 4.72 € *
1 pcs.
4.7243 €
10 pcs.
4.1531 €
100 pcs.
3.6414 €
250 pcs.
3.4986 €
1000 pcs.
3.2725 €
9.5 mm
6.4 mm
enclosure seal, conductive
Housing seal, conductive
Order No.:
 49H832
Manufacturer:
 MTC
Manufacturer SKU:
 DRE58X3,2NI-XXV0-1,0M
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 17.81 € *
1 pcs.
17.8143 €
10 pcs.
16.9099 €
100 pcs.
16.0650 €
58 mm
3.2 mm
enclosure seal, conductive
Housing seal, conductive
Order No.:
 49H810
Manufacturer:
 MTC
Manufacturer SKU:
 DRE6X1,2NI-N2,5V0-1,0M
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 2.45 € *
2 pcs.
2.4514 €
10 pcs.
2.1420 €
50 pcs.
1.9278 €
100 pcs.
1.6898 €
6 mm
1.2 mm
enclosure seal, conductive
Housing seal, conductive
Order No.:
 49H814
Manufacturer:
 MTC
Manufacturer SKU:
 DRE6,4X3,2NI-N2,5V0-1,0M
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 2.87 € *
2 pcs.
2.8679 €
10 pcs.
2.4752 €
50 pcs.
2.2372 €
100 pcs.
1.9992 €
6.4 mm
3.2 mm
enclosure seal, conductive