SGH-29,36X18,50X7,00X0,20-FS-F | MTC
Shielding frame, 29.36x18.5x7.0mm, SPTE, T=0.20mm,T&R packing, 200 pcs./reel
Shielding frame, SGH-29,36X18,50X7,00X0,20-FS-F, MTC
Two-part shielding housings are divided into the frame and the cover. The advantage of this is that the cover can be attached later (e.g. after adjusting a component).
Width | 18.5 mm | |
Colour | metal | |
Height | 7 mm | |
Length | 29.36 mm | |
Material | SPTE |
Country of origin | TW |
Customs tariff number | 85480090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |