SGH-36,83X33,68X5,08X0,20-FS-OP | MTC
One-piece shield for soldering, SPTE, T=0.20mm, T&R packing, 200pcs/reel
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
One-piece shield for soldering, SGH-36,83X33,68X5,08X0,20-FS-OP, MTC
One-piece shielding enclosures are a five-sided metallic shield. The sixth side is given by the connection to the ground path on the PCB.
Technical specifications
Width | 33.68 mm | |
Colour | silver | |
Height | 5.08 mm | |
Length | 36.83 mm | |
Material | SPTE |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |