SGH-40,20X40,20X2,00X0,15-FS-C | MTC
Shielding cover, 40.2x40.2x2.0mm, SPTE, T=0.15mm,Tray packing, 20 pcs/tray
Shielding cover, SGH-40,20X40,20X2,00X0,15-FS-C, MTC
Two-part shielding housings are divided into the frame and the cover. The advantage of this is that the cover can be attached later (e.g. after adjusting a component).
Width | 40.2 mm | |
Colour | metal | |
Height | 2 mm | |
Length | 40.2 mm | |
Material | SPTE |
Country of origin | TW |
Customs tariff number | 85480090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |