RAL-10XR50-C | MTC

Aluminium screening tape, 10 mm, 50 m, Acrylate

Order No.: 13L6920
EAN: 4099889578737
MPN:
RAL-10XR50-C
MTC
default L
Image may differ
Unit Price (€ / pc.)
14.3633 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
14.36 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3633 €
5 pcs.
12.9234 €
10 pcs.
11.6501 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive shielding tapes made of aluminum, type MTC RAL.

Technical specifications
Width 10 mm
Thickness 0.065 mm
Length 50 m
Material aluminum
Logistics
Country of origin KR
Customs tariff number 74102100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Thickness
Width
Material
Length
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Thickness
Width
Material
Length
Aluminium screening tape, 10 mm, 50 m, Acrylate
Order No.:
 13L6920
Manufacturer:
 MTC
Manufacturer SKU:
 RAL-10XR50-C
Available: 5 pcs. Leadtime: 3 Weeks **
Total Price: 14.36 € *
1 pcs.
14.3633 €
5 pcs.
12.9234 €
10 pcs.
11.6501 €
0.065 mm
10 mm
aluminum
50 m
Aluminium screening tape, 20 mm, 50 m, Acrylate
Order No.:
 13L6922
Manufacturer:
 MTC
Manufacturer SKU:
 RAL-20XR33-C
Available: 9 pcs. Leadtime: 3 Weeks **
Total Price: 36.09 € *
1 pcs.
36.0927 €
5 pcs.
32.4632 €
10 pcs.
29.2383 €
20 pcs.
26.3109 €
0.07 mm
20 mm
aluminum
50 m
Aluminium screening tape, 38 mm, 50 m, Acrylate
Order No.:
 13L6924
Manufacturer:
 MTC
Manufacturer SKU:
 RAL-38XR50-C
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 52.79 € *
1 pcs.
52.7884 €
5 pcs.
49.6111 €
0.07 mm
38 mm
aluminum
50 m