SMF-A-N0055025A-SN-SMD | MTC
SMD spacer, internal thread, M2.5, 0.5 mm, brass
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
SMD fastener, SMF-A-N0055025A-SN-SMD, MTC
The SMF-A-N0055025A-SN-SMD is used on the PCB as a mounting option or as a spacer. Furthermore it can be used to conduct electrical signals, for ground connection or for thermal management.
Features
- Easy to assemble
- Precise position on the PCB
- Tin-plated as standard for best solderability
Technical specifications
Version | internal thread | |
Outer diameter | 5 mm | |
Design | round | |
Bolt length | 0.5 mm | |
Colour | metal | |
Thread size | M2.5 | |
Internal thread length | 1.7 mm | |
Length | 1.7 mm | |
Material | brass |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85480090 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |