SMF-A-N0327135A-SN-SMD | MTC

SMD spacer, internal thread, M3.5, 3.18 mm, brass

Order No.: 13L6982
EAN: 4099889417371
MPN:
SMF-A-N0327135A-SN-SMD
MTC
default L
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4760 €

SMD fastener, SMF-A-N0327135A-SN-SMD, MTC

The SMF-A-N0327135A-SN-SMD is used on the PCB as a mounting option or as a spacer. Furthermore it can be used to conduct electrical signals, for ground connection or for thermal management.

Features

  • Easy to assemble
  • Precise position on the PCB
  • Tin-plated as standard for best solderability
Technical specifications
Version internal thread
Outer diameter 7.14 mm
Design round
Bolt length 3.18 mm
Thread size M3.5
Internal thread length 4.28 mm
Length 4.28 mm
Material brass
Logistics
Country of origin TW
Customs tariff number 85480090
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Outer diameter
Internal thread length
Bolt length
Thread size
Design
Version
Colour
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Outer diameter
Internal thread length
Bolt length
Thread size
Design
Version
Colour
SMD spacer, internal thread, M2.5, 7 mm, carbon steel
Order No.:
 13L6993
Manufacturer:
 MTC
Manufacturer SKU:
 SMF-A-S0705525A-SN-SMD
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.52 € *
500 pcs.
0.5236 €
carbon steel
5.5 mm
7 mm
M2.5
round
internal thread
metal
SMD spacer, internal thread, M3, 12 mm, brass
Order No.:
 13L6981
Manufacturer:
 MTC
Manufacturer SKU:
 SMF-A-S1206030A-SN-SMD
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.69 € *
300 pcs.
0.6902 €
brass
13.5 mm
6 mm
13.5 mm
12 mm
M3
round
internal thread
metal
SMD spacer, internal thread, M3.5, 3.18 mm, brass
Order No.:
 13L6982
Manufacturer:
 MTC
Manufacturer SKU:
 SMF-A-N0327135A-SN-SMD
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.48 € *
1000 pcs.
0.4760 €
brass
4.28 mm
7.14 mm
4.28 mm
3.18 mm
M3.5
round
internal thread
SMD spacer, internal thread, M2.5, 10 mm, brass
Order No.:
 13L6971
Manufacturer:
 MTC
Manufacturer SKU:
 SMF-A-S1005525A-SN-SMD
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.61 € *
300 pcs.
0.6069 €
brass
11.53 mm
5.56 mm
11.53 mm
10 mm
M2.5
round
internal thread
metal
SMD spacer, internal thread, M3, 10 mm, carbon steel
Order No.:
 13L6996
Manufacturer:
 MTC
Manufacturer SKU:
 SMF-A-S1005530A1-SN-SMD
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.62 € *
400 pcs.
0.6188 €
carbon steel
5.5 mm
10 mm
M3
round
internal thread
metal