BU-46A-2 | Mueller Electric

Battery terminal, 50 A, 74 mm, red, BU-46A-2

Order No.: 30F216
EAN: 4099889782240
MPN:
BU-46A-2
Mueller Electric
default L
Image may differ
Unit Price (€ / pc.)
1.8802 € *
Available: 37 pcs.
Leadtime: On Request **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
25 pcs.
1.6065 €
100 pcs.
1.4756 €
250 pcs.
1.4042 €
1000 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature battery clip, BU-46A-2, Mueller

The BU-46A-2 is a copper-plated steel, miniature battery clip with a pair of flexible PVC insulators. Can connect to wire up to 10 AWG via crimp or solder connection.

Features

  • Flexible PVC
  • RoHS 3 compliant
Technical specifications
Version Battery clip
Colour red
Length 74 mm
max. clamping range 29 mm
Rated current 50 A
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Version
Length
max. clamping range
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Colour
Version
Length
max. clamping range
Rated current
Manufacturer SKU:
 BU-46A-2
1 pcs. 1.8802 €
25 pcs. 1.6065 €
100 pcs. 1.4756 €
250 pcs. 1.4042 €
1000 pcs. 1.2852 €
1.8802 € - 1.2852 €
37 pcs.
1.88 € *
red
Battery clip
74 mm
29 mm
50 A
Manufacturer SKU:
 BU-46A-0
1 pcs. 1.8802 €
25 pcs. 1.6065 €
100 pcs. 1.4756 €
250 pcs. 1.4042 €
1000 pcs. 1.2852 €
1.8802 € - 1.2852 €
47 pcs.
1.88 € *
black
Battery clip
74 mm
29 mm
50 A