00 5535 24 | Neosid

SMD transformer, 10.8 mm, 8.8 mm, 5.5 mm

Order No.: 68C148
EAN: 4099889048902
MPN:
00 5535 24
Series: 00 55
Neosid
default L
front L
Image may differ
Unit Price (€ / pc.)
3.2606 € *
Available: 200 pcs.
Leadtime: 11 Weeks **
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
2.8560 €
100 pcs.
2.5109 €
250 pcs.
2.4157 €
1000 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD transformer chokes, type Neosid SM-R6.

Current-compensated toroidal choke, suitable for pulse transformers, for electrical isolation, voltage converters, RF transformers etc

Technical specifications
Design SMD
Width 8.8 mm
DC resistance 30 mΩ
Height 5.5 mm
Inductance 120 µH
Length 10.8 mm
max. operating temperature 125 °C
min. operating temperature -40 °C
Logistics
Country of origin PL
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Winding ratio
Height
Inductance
DC resistance
Design
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Winding ratio
Height
Inductance
DC resistance
Design
min. operating temperature
max. operating temperature
SMD transformer, 4.5 mm, 4.5 mm, 3 mm
Order No.:
 68C292
Manufacturer:
 Neosid
Manufacturer SKU:
 00 5532 05
Available: 1,096 pcs. Leadtime: 8 Weeks **
Total Price: 2.78 € *
1 pcs.
2.7846 €
10 pcs.
2.3205 €
100 pcs.
1.9873 €
250 pcs.
1.8088 €
1000 pcs.
1.6541 €
4.5 mm
4.5 mm
1:1
3 mm
SMD
-40 °C
125 °C
SMD Balun transformer, 4.5 mm, 4.5 mm, 3 mm
Order No.:
 68C294
Manufacturer:
 Neosid
Manufacturer SKU:
 00 5532 10
Available: 819 pcs. Leadtime: 15 Weeks **
Total Price: 5.57 € *
2 pcs.
2.7846 €
10 pcs.
2.4395 €
50 pcs.
2.1777 €
250 pcs.
1.9516 €
500 pcs.
1.8564 €
4.5 mm
4.5 mm
1:2
3 mm
SMD
-40 °C
125 °C
SMD transformer, 10.8 mm, 8.8 mm, 5.5 mm
Order No.:
 68C148
Manufacturer:
 Neosid
Manufacturer SKU:
 00 5535 24
Available: 200 pcs. Leadtime: 11 Weeks **
Total Price: 3.26 € *
1 pcs.
3.2606 €
10 pcs.
2.8560 €
100 pcs.
2.5109 €
250 pcs.
2.4157 €
1000 pcs.
2.2610 €
8.8 mm
10.8 mm
5.5 mm
120 µH
30 mΩ
SMD
-40 °C
125 °C
SMD transformer, 4.5 mm, 4.5 mm, 3 mm
Order No.:
 68C290
Manufacturer:
 Neosid
Manufacturer SKU:
 00 5532 00
Available: 878 pcs. Leadtime: 15 Weeks **
Total Price: 2.78 € *
1 pcs.
2.7846 €
10 pcs.
2.3205 €
100 pcs.
1.9873 €
250 pcs.
1.8088 €
1000 pcs.
1.6541 €
4.5 mm
4.5 mm
1:1
3 mm
SMD
-40 °C
125 °C
SMD transformer, 6 mm, 8.5 mm, 4.5 mm
Order No.:
 68C106
Manufacturer:
 Neosid
Manufacturer SKU:
 00 5538 07
Available: 506 pcs. Leadtime: On Request **
Total Price: 5.01 € *
1 pcs.
5.0099 €
10 pcs.
4.4149 €
100 pcs.
3.8675 €
250 pcs.
3.7128 €
1000 pcs.
3.4748 €
8.5 mm
6 mm
4.5 mm
470 µH
200 mΩ
SMD
-40 °C
125 °C