00 6124 32 | Neosid
Suppressor choke, radial, 47 mH, 700 mA, 00 6124 32
Unit Price (€ / pc.)
1.2376 € *
Available: 1,413 pcs.
Leadtime: 25 Weeks **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2376 €
50 pcs.
1.0948 €
250 pcs.
0.9401 €
1000 pcs.
0.8211 €
2500 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Suppressor inductor, 00 6124 32, NEOSID
The 00 6124 32 is a fixed value choke inductor with or without a ferromagnetic core, used to block alternating current (AC) in a circuit by limiting the rate of change over a specified frequency range, while allowing passage of lower frequency AC or direct current (DC).
Features
- Solderability as per DIN IEC 68-2-20 Ta
Applications
- Decoupling of high and low frequency circuits
- Telecommunications
- Video equipment
- Electronic data processing systems
Technical specifications
Version | suppressor choke | |
Design | radial | |
Width | 6 mm | |
DC current | 700 mA | |
DC resistance | 250 Ω | |
Quality Q | Q 40 | |
Height | 8.5 mm | |
Inductance | 47 mH | |
Length | 11.4 mm | |
Measuring frequency | 40 kHz | |
Saturation current | 7 mA | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |