NKPF-M-B-0.5 | Neutrik
Device connection line, International, powerCON plug, straight on powerCON jack, straight, H05VV-F3G1.5mm², black, 500 mm
Connecting cable, NKPF-M-B-0.5, NEUTRIK
Ready-made overmolded power cord in protection class IP65. The cable utilizes standard duty cord with 3 conductors with cross section 1.5 mm² or AWG 12.
Technical Data
- Color: black
- Country code: International
- Rated current: 16 A
- Length: 0.5 m
Cables are equipped with Neutrik powerCON TRUE1 NAC3FX-W and NAC3MX-W for extention cables, with an open end for termination of local connectors for "power in" supply cables or a right-angled Schuko plug.
Connection (1) | powerCON plug, straight | |
Connection (2) | powerCON jack, straight | |
Version | power cord | |
AWG cross-section | AWG 12 | |
Colour | black | |
Cable type | H05VV-F3G1.5mm² | |
Cable length | 500 mm | |
Country code | International | |
Cable cross-section | 1.5 mm² | |
Rated current | 16 A |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |