NL2FXX-W-S | Neutrik
Loudspeaker plug 2-pole, NL2FXX-W-S
Unit Price (€ / pc.)
4.1412 € *
Available: 0 pcs.
Next delivery: 40 pcs. on 2024-06-21
Leadtime: 2 Weeks **
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
10 pcs.
3.8437 €
50 pcs.
3.5819 €
*incl. VAT plus shipping costs
**Subject to prior sale
Loudspeaker plug, NL2FXX-W-S, Neutrik
2 pole speakON cable connector, screw terminal assembly, chuck type strain relief for cable diameters 6 to 12 mm. This product series offers extremely reliable and robust cable connectors with a proven twist lock system. speakON cable connectors feature solid contacts with screw-type terminals including a stranded wire protection.
Features
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Ergonomic design with slip-proof two-component molded housing
- Unique locking bushing and strain relief for cable diameters 6 mm to 12 mm
- Superior quality standard, extremely robust and reliable
- Easy and reliable twist lock system
- Improved kink protection by two-component bushing
Technical specifications
Version | plug | |
Contact connection | screw connection | |
Assembly | cable assembly | |
Rated voltage | 250 V | |
Rated current | 37 A | |
Pin number | 2 pole | |
Type of locking | twist lock |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |