NC6FX | Neutrik

XLR jack, 6 pole, silver-plated, 1.0 mm², AWG 18, metal, NC6FX

Order No.: 70F1823
EAN: 4099889857672
MPN:
NC6FX
Series: X
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
10.1864 € *
Available: 22 pcs.
Leadtime: 3 Weeks **
Total Price:
10.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1864 €

XLR cable connector, NC6FX, NEUTRIK

6 pole female cable connector with Nickel housing and silver contacts. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.

Features

  • Rugged zinc diecast shell, long lasting and durable
  • Boot with rubber gland gives high protection against bending stresses
Technical specifications
Version jack
AWG cross-section AWG 18
Enclosure metal
Cable diameter 3.5-8 mm
Contact connection solder connection
contact surface silver-plated
Cable cross-section 1.0 mm²
Assembly cable assembly
Rated voltage 50 V
Rated current 7.5 A
Pin number 6 pole
Type of locking snap lock
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 8 variations
*incl. VAT plus shipping costs