PBSS2515YPN,115 | NEXPERIA
Bipolar junction transistor, NPN/PNP, 0.5 A, 15 V, SMD, SOT-363, PBSS2515YPN,115
NPN/PNP transistor, PBSS2515YPN,115, NEXPERIA
NPN/PNP low VCEsat transistor pair in a SOT363 (SC-88) very small surface-mounted device (SMD) plastic package.
Features
- Low collector-emitter saturation voltage
- High current capability
- Reduces required PCB area
Applications
- General purpose switching and muting
- Low frequency driver circuits
- LCD backlighting
- Supply line switching circuits
- Battery driven equipment (mobile phones, video cameras and hand-held devices)
Version | NPN/PNP | |
Enclosure | SOT-363 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 15 V | |
max.voltage between collector and emitter Vceo | 15 V | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Saturation voltage | 250 mV | |
Transit frequency fTmin | 420 MHz | |
Power dissipation | 0.2 W | |
Collector current | 0.5 A | |
Min DC gain | 200 mA |
Customs tariff number | 85412900 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |