PTVS30VP1UP,115 | NEXPERIA

SMD TVS diode, Unidirectional, 600 W, 30 V, SOD-128, PTVS30VP1UP,115

Order No.: 26S104
EAN: 4099879067272
MPN:
PTVS30VP1UP,115
Series: PTVS
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.2523 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2523 €

TVS Diode, PTVS30VP1UP,115, NXP

600 W unidirectional Transient Voltage Suppressor (TVS) in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection in high-temperature applications.

FEATURES

  • Rated peak pulse power: PPPM = 600 W
  • Reverse standoff voltage range: VRWM = 3.3 V to 64 V
  • Reverse current: IRM = 0.001 µA
  • Very low package height: 1 mm
Technical specifications
Version Unidirectional
Breakdown voltage 33.3 V
Enclosure SOD-128
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 30 V
Logistics
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
1 item in 17 variations
*incl. VAT plus shipping costs