BZX79-C5V1,133 | NEXPERIA
Zener diode, 5.1 V, 500 mW, DO-35, BZX79-C5V1,133
Unit Price (€ / pc.)
0.0714 € *
Available: 5,425 pcs.
Leadtime: 6 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0714 €
300 pcs.
0.0500 €
1000 pcs.
0.0417 €
3000 pcs.
0.0357 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 500 mW, series BZX79.
Power losses: 500 mW. Package: DO35.
Technical attributes (type, Zener voltage): BZX79/C5V1, 5.1 V
Technical specifications
Number of diodes | 1 | |
Version | zener diode | |
On-State Voltage | 0.9 V | |
Forward Current | 25 mA | |
diameter | 1.85 mm | |
Enclosure | DO-35 | |
Length | 4.25 mm | |
max. operating temperature | 200 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Junction temperature (max.) | 200 °C | |
Junction temperature (min.) | -65 °C | |
Power loss | 500 mW | |
Zener voltage | 5.1 V |
Download
Logistics
Country of origin | US |
Customs tariff number | 85411000 |
Original Packaging | Reel with 10,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |