CT-6EP-105-1M OHM | Nidec Copal

Cermet trimmer potentiometer, 1 MΩ, 0.5 W, THT, on top, CT-6EP-105-1M OHM

Order No.: 65E1682
EAN: 4099879889126
MPN:
CT-6EP-105-1M OHM
Series: CT-6
Nidec Copal
default L
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 200 pcs.
Leadtime: 4 Weeks **
Total Price:
69.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.3451 €

Trimmer potentiometer, CT-6EP-105-1M OHM, Nidec Copal

Cermet trimmer designed for single turns and comes with an "O" ring seal for added protection. Washable for easy maintenance. Trimmer is made from resin material that is UL Recognized 94V-0, ensuring high safety standards. RoHS compliant, meeting environmental regulations. Easily adjustable from the top side.

Technical specifications
ohmic resistance 1 MΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 7 mm
Rotary range, electrical 220 °
Mechanic rotary range 260 °
Seeting on top
Height 5 mm
Contact distance RM 2.5
Length 7 mm
Power 0.5 W
max. number of revolutions 1
max. operating temperature 120 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CN
Customs tariff number 85334010
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Tolerance
Height
min. operating temperature
Contact distance
Width
Length
Assembly
Connection
Track Taper
max. operating temperature
Power
Cermet trimmer potentiometer, 500 Ω, 0.5 W, THT, on top, CT-6EP-501-500 OHM
Order No.:
 65E1672
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CT-6EP-501-500 OHM
Available: 7 pcs. Leadtime: 12 Weeks **
Total Price: 0.49 € *
1 pcs.
0.4879 €
100 pcs.
0.4046 €
200 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3332 €
500 Ω
cermet trimmer potentiometer
±10 %
5 mm
-55 °C
RM 2.5
7 mm
7 mm
THT
solder pin
linear
120 °C
0.5 W
Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, on top, CT-6EP-104-100K OHM
Order No.:
 65E1679
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CT-6EP-104-100K OHM
Available: 500 pcs. Leadtime: 24 Weeks **
Total Price: 1.31 € *
1 pcs.
1.3090 €
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
100 kΩ
cermet trimmer potentiometer
±10 %
5 mm
-55 °C
RM 2.5
7 mm
7 mm
THT
solder pin
linear
120 °C
0.5 W
Cermet trimmer potentiometer, 20 kΩ, 0.5 W, THT, on top, CT-6EP-203-20K OHM
Order No.:
 65E1677
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CT-6EP-203-20K OHM
Available: 520 pcs. Leadtime: 12 Weeks **
Total Price: 1.31 € *
1 pcs.
1.3090 €
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
20 kΩ
cermet trimmer potentiometer
±10 %
5 mm
-55 °C
RM 2.5
7 mm
7 mm
THT
solder pin
linear
120 °C
0.5 W
Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, CT-6EP-102-1K OHM
Order No.:
 65E1673
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CT-6EP-102-1K OHM
Available: 354 pcs. Leadtime: 12 Weeks **
Total Price: 1.31 € *
1 pcs.
1.3090 €
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
1 kΩ
cermet trimmer potentiometer
±10 %
5 mm
-55 °C
RM 2.5
7 mm
7 mm
THT
solder pin
linear
120 °C
0.5 W
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, CT-6EP-502-5K OHM
Order No.:
 65E1675
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CT-6EP-502-5K OHM
Available: 270 pcs. Leadtime: 13 Weeks **
Total Price: 1.31 € *
1 pcs.
1.3090 €
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
5 kΩ
cermet trimmer potentiometer
±10 %
5 mm
-55 °C
RM 2.5
7 mm
7 mm
THT
solder pin
linear
120 °C
0.5 W
Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, on top, CT-6EP-202-2K OHM
Order No.:
 65E1674
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CT-6EP-202-2K OHM
Available: 188 pcs. Leadtime: 12 Weeks **
Total Price: 0.49 € *
1 pcs.
0.4879 €
100 pcs.
0.4046 €
200 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3332 €
2 kΩ
cermet trimmer potentiometer
±10 %
5 mm
-55 °C
RM 2.5
7 mm
7 mm
THT
solder pin
linear
120 °C
0.5 W
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, CT-6EP-503-50K OHM
Order No.:
 65E1678
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CT-6EP-503-50K OHM
Available: 163 pcs. Leadtime: 21 Weeks **
Total Price: 8.21 € *
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
50 kΩ
cermet trimmer potentiometer
±10 %
5 mm
-55 °C
RM 2.5
7 mm
7 mm
THT
solder pin
linear
120 °C
0.5 W
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, CT-6EP-103-10K OHM
Order No.:
 65E1676
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 CT-6EP-103-10K OHM
Available: 271 pcs. Leadtime: 12 Weeks **
Total Price: 1.31 € *
1 pcs.
1.3090 €
10 pcs.
0.8211 €
50 pcs.
0.7259 €
250 pcs.
0.6307 €
10 kΩ
cermet trimmer potentiometer
±10 %
5 mm
-55 °C
RM 2.5
7 mm
7 mm
THT
solder pin
linear
120 °C
0.5 W