SM-42X 1K0 | Nidec Copal
Cermet trimmer potentiometer, 11 turns, 1 kΩ, 0.25 W, SMD, on top, SM-42X 1K0
Trimmer potentiometer, SM-42X 1K0, Nidec Copal
Surface mount cermet trimmer. Sealed construction. RoHS compliant.
ohmic resistance | 1 kΩ | |
Connection | gull-wing | |
Version | cermet trimmer potentiometer | |
Width | 4.8 mm | |
Seeting | on top | |
Height | 3.5 mm | |
Contact distance | RM 2.54 | |
Length | 5.3 mm | |
Power | 0.25 W | |
max. number of revolutions | 11 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Country of origin | CN |
Customs tariff number | 85334010 |
Original Packaging | Bulk with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |