CCR-02 | NOVA

Resistor kit, 5 %

Order No.: 27E205
EAN: 4099879762375
MPN:
CCR-02
Series: CCR
NOVA
default L
Image may differ
Unit Price (€ / pc.)
117.5958 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
117.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.5958 €

Laboratory kits with resistors, type Nova Comp-Cards SBR/SMR/CBR/CCR/VIT.

In vacuum-formed PVC flatpaks with a transparent snap-on lid and holes for storage in ring binders (described after the resistor kits).

With 1110 carbon film resistors, 0.25 W, type CCR-02.

Brand: Yageo. Size: 0207, D 2.3 x 6.3 mm. Load rating: 0.25 W at +70 °C. Tolerance: ±5.0 %. Connections: axial. Content: practical kit of 1110 items, 48 values from 10R to 1M0 (E6/E12).

Type: CCR-02, kit

Technical specifications
Design axial 0207
Leistungsbereich 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
resistance values 10 Ω to 1 MΩ
Logistics
Country of origin TW
Customs tariff number 85331000
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Leistungsbereich
resistance values
Tolerance
Assembly
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Leistungsbereich
resistance values
Tolerance
Assembly
min. operating temperature
max. operating temperature
Resistor kit, 5 %
Order No.:
 27E205
Manufacturer:
 NOVA
Manufacturer SKU:
 CCR-02
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 117.60 € *
1 pcs.
117.5958 €
axial 0207
0.25 W
10 Ω to 1 MΩ
±5 %
THT
-55 °C
155 °C
Resistor kit, 5 %, 250 1/K
Order No.:
 27E222
Manufacturer:
 NOVA
Manufacturer SKU:
 CCR-122
Available: 0 pcs. Leadtime: On Request **
Total Price: 115.69 € *
1 pcs.
115.6918 €
axial 0411
2 W
10 Ω to 1 MΩ
±5 %
THT