SBR-12 | NOVA

Resistor kit, 10R to 1M0, 0.125 W, 1 %

Order No.: 27E164
EAN: 4099879762221
MPN:
SBR-12
Series: SBR
NOVA
default L
Image may differ
Unit Price (€ / pc.)
343.9100 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
343.91 € *
Price list
Quantity
Price per unit*
1 pcs.
343.9100 €
3 pcs.
333.5927 €
10 pcs.
322.1330 €
25 pcs.
313.5293 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory kits with resistors, type Nova Comp-Cards SBR/SMR/CBR/CCR/VIT.

In vacuum-formed PVC flatpaks with a transparent snap-on lid and holes for storage in ring binders (described after the resistor kits).

18100 SMD resistors, 0.125 W, type SBR-12.

Technical specifications
Design SMD 0805
Leistungsbereich 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly PCB mounting
Tolerance ±1 %
Temperature coefficient ±100 ppm/°C
resistance values 10 Ω to 1 MΩ
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
resistance values
Design
Tolerance
Leistungsbereich
Assembly
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
resistance values
Design
Tolerance
Leistungsbereich
Assembly
min. operating temperature
max. operating temperature
Resistor kit, 10R to 1M0, 0.125 W, 1 %
Order No.:
 27E164
Manufacturer:
 NOVA
Manufacturer SKU:
 SBR-12
Available: 2 pcs. Leadtime: On Request **
Total Price: 343.91 € *
1 pcs.
343.9100 €
3 pcs.
333.5927 €
10 pcs.
322.1330 €
25 pcs.
313.5293 €
10 Ω to 1 MΩ
SMD 0805
±1 %
0.125 W
PCB mounting
-55 °C
155 °C
Resistor kit, 10R to 10M, 0.125 W, 1 %
Order No.:
 27E166
Manufacturer:
 NOVA
Manufacturer SKU:
 SBR-13
Available: 0 pcs. Leadtime: On Request **
Total Price: 323.68 € *
1 pcs.
323.68 €
10 Ω to 10 MΩ
SMD 0805
±1 %
0.125 W
PCB mounting
-55 °C
155 °C