6191045 | OBO Bettermann
Cable duct, (L x W x H) 2000 x 35 x 20 mm, PVC, pure white, 6191045
Order No.: 46P1284
EAN: 4012196496938
MPN:
6191045
WDK20035RW
Unit Price (€ / pc.)
10.7100 € *
Available: 11 pcs.
Leadtime: 6 Weeks **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
5 pcs.
9.8294 €
10 pcs.
9.2582 €
25 pcs.
8.6751 €
50 pcs.
8.3895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trunking cover, 6191045, OBO Bettermann
The 6191045 is a trunking cover and base with base perforation.
Technical specifications
Width | 35 mm | |
Colour | pure white | |
Height | 20 mm | |
Length | 2000 mm | |
Material | PVC |
Download
Logistics
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |