2088291 | OBO Bettermann
Adapter, PG9 to M16, 19 mm, 2088291
Order No.: 46P1821
EAN: 4012195372066
MPN:
2088291
165 ADA PG9-M16
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Adapter expansion PG-M, 2088291, OBO Bettermann
Adapter for converting a Pg threaded drill hole to a larger metric threaded drill hole.
Technical specifications
Version | adapter | |
Thread size | PG9 to M16 | |
Length | 16 mm | |
Material | brass, nickel-plated | |
spanner size | 19 mm |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |