2089025 | OBO Bettermann
Reduction, PG9 to PG7, natural, 2089025
Order No.: 46P1857
EAN: 4012195372066
MPN:
2089025
167 R MS PG9-7
Unit Price (€ / pc.)
1.8207 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Reduction, 2089025, OBO Bettermann
Reduction (Part H) to DIN 46320, with Pg thread to DIN 40430, as a transition from a PG thread hole to a smaller cable gland.
Technical specifications
Version | reduction | |
Thread size | PG9 to PG7 | |
Length | 8.5 mm | |
Material | brass, nickel-plated |
Download
Logistics
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |