2154066 | OBO Bettermann
Pipe bend 90° for M25, 2154066
Order No.: 46P2089
EAN: 4012196869855
MPN:
2154066
3000 BMS M25 RW
Unit Price (€ / pc.)
8.2824 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
5 pcs.
7.5208 €
10 pcs.
6.9615 €
50 pcs.
6.3903 €
100 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick pipe bend, 2154066, OBO Bettermann
The 2154066 is a quick pipe bend fitting for plastic electrical installation pipes to create 90° bends. This product can be used in a temperature range of -25 to +60 °C.
Technical specifications
Colour | white | |
Suitable for | M25 | |
Height | 28 mm | |
Head Diameter | 25 mm | |
Length | 91 mm | |
Material | polypropylene | |
max. operating temperature | 60 °C | |
min. operating temperature | 0 °C | |
Accessory Type | molded part |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |