2000342 | OBO Bettermann
Surface-mount wet room junction box
Surface junction boxes for wet rooms, type OBO Bettermann A 11.
Degree of protection: IP 55. Rated voltage: 400 V. Rated cross-section: to 2.5 mm². Inlets: 12 for cable diameters from 8.0 to 14 mm. Material: polyethylene, flame retardant up to +650 °C. Inner dimensions: 75 x 75 x 35 mm. Outer dimensions: 85 x 85 x 40 mm.
Technical attributes (type, terminal block (with/without), color): A 11, without, gray
Version | Surface junction box | |
Insertions | 12 | |
Colour | gray | |
Inner dimensions | 75 x 75 x 35 mm | |
Cable cross-section | 2.5 mm² | |
Degree of protection (IP) | IP55 |
Country of origin | HU |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |