2007093 | OBO Bettermann
Cable junction box, 7xM25, 5xM32, 16 mm², light gray
Junction box, 2007093, OBO Bettermann
Junction box for the connection of cables and lines indoors and in protected outdoor areas. Rectangular design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting and on mounting panels. With the option to fasten inside and to mount via the corner domes.
Version | cable junction box | |
Insertions | 12 | |
Colour | light gray | |
Inner dimensions | 176 x 135 x 67 mm | |
Cable cross-section | 16 mm² | |
Degree of protection (IP) | IP66 |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |