2007109 | OBO Bettermann
Cable junction box, 9xM25, 7xM32, 25 mm², light gray
Order No.: 46P2003
EAN: 4012195246817
MPN:
2007109
T 250
Unit Price (€ / pc.)
35.1288 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
35.13 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1288 €
5 pcs.
32.3561 €
10 pcs.
30.4997 €
25 pcs.
28.6552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Junction box, 2007109, OBO Bettermann
Junction box for the connection of cables and lines indoors and in protected outdoor areas. Rectangular design with plug-in seals to the sides and knock-out entries in the bottom. Suitable for wall and ceiling mounting, on mounting panels and threads in the floor. With the option to fasten inside and to mount via the corner domes.
Technical specifications
Version | cable junction box | |
Insertions | 16 | |
Colour | light gray | |
Inner dimensions | 225 x 173 x 86 mm | |
Cable cross-section | 25 mm² | |
Degree of protection (IP) | IP66 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |