3405109 | OBO Bettermann
Spring washer, M10, H 3 mm, inner Ø 10.5 mm, outer Ø 18.1 mm, steel, DIN 128 A, 3405109
Order No.: 46P2319
EAN: 4012195302414
MPN:
3405109
LWS M10 G
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Lock washer, 3405109, OBO Bettermann
Lock washer according to DIN 128, shape A.
Technical specifications
Version | spring washer | |
Outer diameter | 18.1 mm | |
Colour | metal | |
Thread size | M10 | |
Height | 3 mm | |
Inner diameter | 10.5 mm | |
Material | steel | |
Mounting hole size | 10.5 mm | |
Standard number | DIN 128 A |
Download
Logistics
Customs tariff number | 73182100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |