6116986 | OBO Bettermann
Mounting kit, black, 6116986
Fastening set, 6116986, OBO Bettermann
The 6116986 is a fastening set for fixed mounting of the Deskbox, type DB, under the tabletop. This product is mounted on the tabletop using two wood screws. This product is suitable for the direct supply of workstations with energy, communication and data technology connections.
Can be switched off | No | |
Width | 24 mm | |
Colour | black | |
Length | 43.5 mm | |
Master-Slave | No | |
Overvoltage protection | No | |
USB connection | No |
Customs tariff number | 39259010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |