P2224 | OK International
Guide sleeve, P 2224, Pf 0.8 x 1.6/1.0 x 1.0 mm, AWG 26/0.4/AWG 24/0.5 mm
Order No.: 08L574
EAN: 4099891385972
MPN:
P2224
Unit Price (€ / pc.)
46.0530 € *
Available: 2 pcs.
Leadtime: 10 Weeks **
Total Price:
46.05 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0530 €
5 pcs.
44.2085 €
15 pcs.
42.4473 €
*incl. VAT plus shipping costs
**Subject to prior sale
Guide sleeves and wrapping inserts for wire-wrap guns, type OK.
Guide sleeves for wire-wrap guns.
Technical attributes (type, post size, wire diameter): P 2224, Pf 0.8 x 1.6/1.0 x 1.0 mm, AWG 26/0.4/AWG 24/0.5 mm
Technical specifications
Version | Guide sleeve | |
AWG cross-section | AWG 26 to 24 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84672199 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |