A9174409 | OKW
Display window 67,8x1,5x42,5 mm, transparent, Acrylic glass, A9174409
Order No.: 30H1542
EAN: 4099889554342
MPN:
A9174409
Displayscheibe, Umrandung schwarz, DMB M
Series: DATEC-MOBIL-BOX
Unit Price (€ / pc.)
20.9559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.96 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9559 €
10 pcs.
19.6945 €
50 pcs.
18.9210 €
*incl. VAT plus shipping costs
**Subject to prior sale
Application: The display window protects the installed display and achieves protection class IP 65 within the display area. The printing matches with the visible area of the display cutout. For case version: IV.
Technical specifications
Version | display panel | |
Width | 42.5 mm | |
Colour | transparent | |
Length | 67.8 mm | |
Material | Acrylic glass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39219090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |