A9194001 | OKW

Contact spring set f. 2 Mignon cells, A9194001

Order No.: 50H588
EAN: 4099889563580
MPN:
A9194001
Kontaktfedern-Set, 2 x AA, verzinnt
Series: KONTAKTE
OKW
default L
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0349 €
50 pcs.
1.9516 €
100 pcs.
1.8802 €
500 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessories for Datec-Mobil-Box S enclosure.

Type: A9194001, set of contact springs for 2 Mignon cells

Technical specifications
Version cover
Design angled
Material steel
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Material
Design
Colour
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Material
Design
Colour
Battery-clips, double contact
Order No.:
 30H1602
Manufacturer:
 OKW
Manufacturer SKU:
 A9193003
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.52 € *
10 pcs.
0.5236 €
50 pcs.
0.4879 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
battery contact spring, double contact
steel
silver
Battery-clips, single contact
Order No.:
 30H1603
Manufacturer:
 OKW
Manufacturer SKU:
 A9193004
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.36 € *
10 pcs.
0.3570 €
50 pcs.
0.3332 €
100 pcs.
0.3213 €
500 pcs.
0.3070 €
battery contact spring, single contact
steel
silver
Contact spring set f. 2 Mignon cells, A9194001
Order No.:
 50H588
Manufacturer:
 OKW
Manufacturer SKU:
 A9194001
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.18 € *
1 pcs.
2.1777 €
10 pcs.
2.0349 €
50 pcs.
1.9516 €
100 pcs.
1.8802 €
500 pcs.
1.8088 €
cover
steel
angled
Battery-clips, single contact
Order No.:
 30H1605
Manufacturer:
 OKW
Manufacturer SKU:
 A9193006
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.44 € *
10 pcs.
0.4403 €
50 pcs.
0.4165 €
100 pcs.
0.4046 €
500 pcs.
0.3927 €
battery contact spring, single contact
steel
silver
Battery clips, double contact
Order No.:
 30H1604
Manufacturer:
 OKW
Manufacturer SKU:
 A9193005
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.65 € *
10 pcs.
0.6545 €
50 pcs.
0.6188 €
100 pcs.
0.5831 €
500 pcs.
0.5593 €
battery contact spring, double contact
steel
silver
Battery clips, double contact
Order No.:
 30H1606
Manufacturer:
 OKW
Manufacturer SKU:
 A9193008
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.76 € *
10 pcs.
1.7612 €
50 pcs.
1.6541 €
100 pcs.
1.5946 €
500 pcs.
1.5351 €
battery contact spring, double contact
steel
silver
Battery clips, single contact
Order No.:
 30H1607
Manufacturer:
 OKW
Manufacturer SKU:
 A9193009
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.63 € *
10 pcs.
1.6303 €
50 pcs.
1.5351 €
100 pcs.
1.4637 €
500 pcs.
1.4042 €
battery contact spring, single contact
steel
silver