A9193002 | OKW
Battery clip for 9 V-battery, 1 cell
Order No.: 30H1601
EAN: 4099889554847
MPN:
A9193002
Batterieanschluß, Flachbatterie 9V (PP3)
Series: KONTAKTE
Unit Price (€ / pc.)
0.8330 € *
Available: 8 pcs.
Next delivery: 21 pcs. on 2024-06-04
Leadtime: 3 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7021 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clips, A9193002, OKW
Plug-in contacts, exit T-shape, 100 mm.
Technical specifications
Usage | 9 V-battery | |
Number of cells | 1 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |