A0519007 | OKW

ABS enclosure, (L x W x H) 190 x 138 x 47 mm, gray white, A0519007

Order No.: 60H857
EAN: 4099889546392
MPN:
A0519007
PULTGEHÄUSE 190
Series: PULTGEHÄUSE
OKW
default L
Image may differ
Unit Price (€ / pc.)
32.4632 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
32.46 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4632 €
5 pcs.
30.5116 €
15 pcs.
29.3454 €
50 pcs.
28.0483 €
150 pcs.
26.8702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic keypad housings, type OKW A0519007.

Landscape format. Ideal for numeric and membrane keyboards, as the surface is recessed by 1.0 mm. Top and base shell with mounting pedestals for PCBs or keyboards. The closed surface can be milled or punched; Material: ABS. Dimensions: 190 x 138 x 47/32 mm (inclination by 7 degrees). Color: gray-white

Type: A0519007, keypad housing

Technical specifications
Width 138 mm
Colour gray white
Height 47 mm
Length 190 mm
Material ABS
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 30H1642

Manufacturer SKU:

 A9210290

 

Available: 0 pcs. Leadtime: On Request **
0.64 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.6426 €
50 pcs.
0.6069 €
100 pcs.
0.5712 €
500 pcs.
0.5474 €
FASTENER B1350048
Image may differ

Order No.:

 50H1352

Manufacturer SKU:

 B1350048

 

Available: 0 pcs. Leadtime: On Request **
5.60 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6049 €
10 pcs.
5.2717 €
50 pcs.
5.0575 €
100 pcs.
4.8552 €
Variations
Height
Material
Width
Length
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Material
Width
Length
Colour
ABS enclosure, (L x W x H) 190 x 138 x 47 mm, gray white, A0519007
Order No.:
 60H857
Manufacturer:
 OKW
Manufacturer SKU:
 A0519007
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 32.46 € *
1 pcs.
32.4632 €
5 pcs.
30.5116 €
15 pcs.
29.3454 €
50 pcs.
28.0483 €
150 pcs.
26.8702 €
47 mm
ABS
138 mm
190 mm
gray white