A1624260 | OKW
Rotary knob, 6 mm, plastic, black/silver, Ø 24 mm, H 12.4 mm, A1624260
Rotary knobs, plastic, type OKW A13../A16.
Flat, made of thermoplastic (type A1624260) or Duroplast (type A1321260). With screw fastener on the side and aluminum decorative cap with indicator point; Side part: black, with vertical wide partitioned grooves. For 6.0 mm shafts.
Technical attributes (type, for knob diameter (D), knob height (H)): A1624260, D 24, H 12.4 mm
Version | rotary knob | |
Type of mounting | screw mounting | |
diameter | 24 mm | |
Colour | black/silver | |
For shaft diameter | 6 mm | |
Height | 12.4 mm | |
Marking | No | |
Material | plastic |
Country of origin | TW |
Customs tariff number | 84879090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |