A2423068 | OKW

Toggle knob, 6 mm, plastic, gray, Ø 23 mm, H 16 mm, A2423068

Order No.: 29H315
EAN: 4099889346831
MPN:
A2423068
KNEBELKNOPF 23, mit Strich, 6 mm
Series: KOMBIKNÖPFE
OKW
default L
front L
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available: 23 pcs.
Leadtime: 1 Week **
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.7362 €
100 pcs.
4.1531 €
250 pcs.
3.9865 €
1000 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wing knobs with 23 mm diameter, type OKW Kombiknopf Größe 23.

With index. Kit. With collet mount. Made of plastic with dull finish, black (RAL 9005) and dusty gray (RAL 7037). Please order the front caps separately.

Technical attributes (type, color, shaft diameter): 068, dusty gray, 6.0 mm

Technical specifications
Version toggle knob
Type of mounting collet mounting
diameter 23 mm
Colour gray
For shaft diameter 6 mm
Height 16 mm
Marking Yes
Material plastic
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 29H420

Manufacturer SKU:

 A5123000

 

Available: 40 pcs. Leadtime: 2 Weeks **
1.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1900 €
10 pcs.
1.1067 €
50 pcs.
0.9758 €
250 pcs.
0.8449 €

Order No.:

 29H380

Manufacturer SKU:

 A5023100

 

Available: 4 pcs. Leadtime: On Request **
1.43 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4280 €
10 pcs.
1.2138 €
50 pcs.
1.0710 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €

Order No.:

 29H370

Manufacturer SKU:

 A5023008

 

Available: 0 pcs. Leadtime: 1 Week **
0.48 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.4760 €
50 pcs.
0.4522 €
100 pcs.
0.4403 €
500 pcs.
0.4284 €

Order No.:

 29H425

Manufacturer SKU:

 A5123008

 

Available: 0 pcs. Leadtime: On Request **
1.11 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.1067 €
50 pcs.
0.9758 €
250 pcs.
0.8449 €
1000 pcs.
0.7378 €

Order No.:

 30H1206

Manufacturer SKU:

 A5023108

 

Available: 0 pcs. Leadtime: 1 Week **
0.94 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.9401 €
50 pcs.
0.8687 €
100 pcs.
0.8330 €
500 pcs.
0.7973 €
Socket wrench, A6300000
Image may differ

Order No.:

 06L6400

Manufacturer SKU:

 A6300000

 

Available: 0 pcs. Leadtime: On Request **
27.52 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
27.5247 €

Order No.:

 29H340

Manufacturer SKU:

 A5023000

 

Available: 0 pcs. Leadtime: 1 Week **
0.63 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.6307 €
50 pcs.
0.5831 €
100 pcs.
0.5593 €
500 pcs.
0.5355 €
Variations
Material
Colour
For shaft diameter
diameter
Marking
Type of mounting
Version
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Colour
For shaft diameter
diameter
Marking
Type of mounting
Version
Height
Toggle knob, 4 mm, plastic, black, Ø 23 mm, H 16 mm, A2423040
Order No.:
 29H295
Manufacturer:
 OKW
Manufacturer SKU:
 A2423040
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 5.38 € *
1 pcs.
5.3788 €
10 pcs.
4.7362 €
100 pcs.
4.1531 €
250 pcs.
3.9865 €
1000 pcs.
3.7366 €
plastic
black
4 mm
23 mm
Yes
collet mounting
toggle knob
16 mm
Toggle knob, 6 mm, plastic, gray, Ø 23 mm, H 16 mm, A2423068
Order No.:
 29H315
Manufacturer:
 OKW
Manufacturer SKU:
 A2423068
Available: 23 pcs. Leadtime: 1 Week **
Total Price: 5.38 € *
1 pcs.
5.3788 €
10 pcs.
4.7362 €
100 pcs.
4.1531 €
250 pcs.
3.9865 €
1000 pcs.
3.7366 €
plastic
gray
6 mm
23 mm
Yes
collet mounting
toggle knob
16 mm
Toggle knob, 6 mm, ABS, black, Ø 23 mm, H 16 mm, A2423060
Order No.:
 29H300
Manufacturer:
 OKW
Manufacturer SKU:
 A2423060
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.74 € *
10 pcs.
4.7362 €
50 pcs.
4.4506 €
100 pcs.
4.2721 €
500 pcs.
4.0936 €
1000 pcs.
3.9270 €
ABS
black
6 mm
23 mm
collet mounting
toggle knob
16 mm