A1101005 | OKW
Marking for Rotary knob, A1101005
Corresponding markers, PIN design, type A1101.
Almost flush surface point.
Technical attributes (type, shaft hole SH, color): A1101005, Lagoon, green
Suitable for | Rotary knob | |
Accessory Type | marking |
Country of origin | DE |
Customs tariff number | 84879090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |