A4113105 | OKW
Front cap for rotary knobs size 13.5, A4113105
Order No.: 25H745
EAN: 4099889348200
MPN:
A4113105
Deckel 13,5, mit Strich, grün, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
100 pcs.
0.9520 €
500 pcs.
0.8687 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps with index, size 13.5, type 4113.
Also covers the collet mount; Dimensions: a 11.2, b 9.2, c 3.0 mm.
Technical attributes (type, color, shaft diameter (SD)): 105, green, RAL F12/0-43
Technical specifications
Suitable for | rotary knobs size 13.5 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |