A4116004 | OKW
Front cap for rotary knobs size 16, A4116004
Order No.: 26H350
EAN: 4099889348637
MPN:
A4116004
Deckel 16, ohne Strich, gelb, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.7021 € *
Available: 36 pcs.
Leadtime: 1 Week **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.5831 €
100 pcs.
0.5117 €
500 pcs.
0.4641 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index, size 16, type 4116.
Also acts as collet cover; Dimensions: a 13.5, b 11.2 mm.
Technical attributes (type, color, shaft diameter (SD)): 004, yellow, RAL F12/0–1
Technical specifications
Suitable for | rotary knobs size 16 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |