A4120007 | OKW

Front cap for rotary knobs size 20, A4120007

Order No.: 26H805
EAN: 4099889348903
MPN:
A4120007
Deckel 20, ohne Strich, kieselgrau, KKS
OKW
default L
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
2 pcs.
1.0234 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding front caps without index, size 20, type 4120.

Also acts as collet cover; Dimensions: a 17.5, b 15.2 mm.

Technical attributes (type, color, shaft diameter (SD)): 007, pebble gray, RAL 7032

Technical specifications
Suitable for rotary knobs size 20
Accessory Type front cap
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Front cap for rotary knobs size 20, A4120008
Order No.:
 26H810
Manufacturer:
 OKW
Manufacturer SKU:
 A4120008
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 1.44 € *
1 pcs.
1.4399 €
10 pcs.
1.2138 €
50 pcs.
1.0710 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120000
Order No.:
 26H780
Manufacturer:
 OKW
Manufacturer SKU:
 A4120000
Available: 799 pcs. Leadtime: 2 Weeks **
Total Price: 9.04 € *
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120002
Order No.:
 26H785
Manufacturer:
 OKW
Manufacturer SKU:
 A4120002
Available: 36 pcs. Leadtime: 1 Week **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120007
Order No.:
 26H805
Manufacturer:
 OKW
Manufacturer SKU:
 A4120007
Available: 11 pcs. Leadtime: 1 Week **
Total Price: 2.05 € *
2 pcs.
1.0234 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120005
Order No.:
 26H795
Manufacturer:
 OKW
Manufacturer SKU:
 A4120005
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
front cap
rotary knobs size 20
Front cap for rotary knobs size 20, A4120006
Order No.:
 26H800
Manufacturer:
 OKW
Manufacturer SKU:
 A4120006
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.95 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
front cap
rotary knobs size 20