A4123006 | OKW
Front cap for rotary knobs size 23, A4123006
Order No.: 27H210
EAN: 4099889349092
MPN:
A4123006
Deckel 23, ohne Strich, blau, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
0.6902 € *
Available: 10 pcs.
Next delivery: 10 pcs. on 2024-06-17
Leadtime: 2 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.5593 €
100 pcs.
0.5117 €
500 pcs.
0.4760 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps without index, size 23, type 4123.
Also acts as collet cover; Dimensions: a 20.4, b 17.4 mm.
Technical attributes (type, color, shaft diameter (SD)): 006, blue, RAL 5012
Technical specifications
Suitable for | rotary knobs size 23 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |