A4131007 | OKW
Front cap for rotary knobs size 31, A4131007
Corresponding front caps without index for size 31 standard round knobs, type 4131.
Also acts as collet cover; Dimensions: a 28.4, b 26 mm.
Technical attributes (type, color, shaft diameter (SD)): 007, pebble gray, RAL 7032
Suitable for | rotary knobs size 31 | |
Accessory Type | front cap |
Country of origin | DE |
Customs tariff number | 84879090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |