A9052118 | OKW
ABS enclosure, (L x W x H) 23 x 108 x 24 mm, lava, IP40, A9052118
Enclosure, A9052118, OKW
Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height.
Width | 108 mm | |
Colour | lava | |
Height | 24 mm | |
Length | 23 mm | |
Material | ABS | |
Degree of protection (IP) | IP40 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |