A9072209 | OKW
Polymethyl methacrylate Pocket enclosure, (L x W x H) 120 x 65 x 22 mm, black (RAL 9005), IP41, A9072209
Pocket box, A9072209, OKW
Robust pocket box without sealing. Recessed control area for membrane keyboards. Screw pillars prepared for mounting PCBs in the top and base. Battery compartment accessible from the outside with screwed battery compartment lid in case bottom. Front area for infra-red applications with utmost efficiency. Battery compartment for 1 x 9 V flat battery (PP3) or 2 x 1.5 V mignon cell (AA).
Width | 65 mm | |
Colour | black | |
Height | 22 mm | |
Length | 120 mm | |
Material | polymethyl methacrylate | |
RAL number | 9005 | |
Degree of protection (IP) | IP41 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |