B9002857 | OKW
ABS enclosure, (L x W x H) 52 x 32 x 15 mm, gray white (RAL 9002), B9002857
Bottom and top part, B9002857, OKW
Assembly unit: Modern, flat styling. Easy to carry.Fixing supports for PCBs/components in the case bottom. Intermediate ring ES as separate article necessary.
Width | 32 mm | |
Colour | gray white | |
Height | 15 mm | |
Length | 52 mm | |
Material | ABS | |
RAL number | 9002 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |