B9002908 | OKW
ABS enclosure, (L x W x H) 51 x 32 x 13 mm, lava, B9002908
Bottom and top part, B9002908, OKW
Assembly unit: Modern, flat styling. Easy to carry. Recessed operating area for membrane keyboards. Fixing supports for PCBs/components in the case bottom. Intermediate ring DS as separate article necessary.
Width | 32 mm | |
Colour | lava | |
Height | 13 mm | |
Length | 51 mm | |
Material | ABS |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |