C7013032 | OKW
Polycarbonate enclosure, (L x W x H) 124 x 122 x 55 mm, light gray (RAL 7035), IK08, C7013032
Enclosure, C7013032, OKW
Two-piece plastic enclosure with sealing foamed into the top part. Recessed panel to protect membrane keyboards and design foils. Attachment domes for DIN rails, PCBs and mounting plates. Rational stainless steel quick-action lock outside the sealing area.
Width | 122 mm | |
Colour | light gray | |
Height | 55 mm | |
Length | 124 mm | |
Material | polycarbonate | |
RAL number | 7035 | |
Degree of protection (IP) | IK08 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |