SS-10GL | Omron

Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.49 N, 10.1 A/250 VAC, IP40

Order No.: 12G7802
EAN: 4099889211115
MPN:
SS-10GL
SS10GL
Series: SS
Omron
default L
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 421 pcs.
Leadtime: 43 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
25 pcs.
1.5589 €
100 pcs.
1.4399 €
250 pcs.
1.3685 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches, type Omron SS.

Easy installation thanks to limiting of backlash from the housing, wide switching current range and (depending on the type) terminals for soldering or PCB mounting; Contact assembly: 1x changeover. Dielectric strength between live parts and ground: 1500 VAC (60 s). Mechanical switching rate: max. 400 cycles/minute. Ambient temperatures: –25 to +85 °C. Certifications: all types to UL and CSA, type SS-5 to VDE.

High-performance version with solder terminals, type SS-10.

Breaking capacity: 10.1 A/250 VAC. Contact version: rivet contacts. Contact material: silver alloy.

Technical attributes (type, version, actuating force, max. contact resistance (in new state)): SS-10GL, with flat lever, 0.49 N, 50 mohm

Technical specifications
Connection solder connection
Design straight
Actuator hinge lever
actuating force 0.49 N
Latching switching function On-On
Breaking capacity 10.1 A/250 VAC
Switching point 8.8 mm ±0.8 mm
Protection class IP40
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
actuating force
Connection
Actuator
Switching point
Design
Latching switching function
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
actuating force
Connection
Actuator
Switching point
Design
Latching switching function