BD244CG | onsemi
Bipolar junction transistor, PNP, 6 A, 100 V, THT, TO-220, BD244CG
Transistor, BD244CG, ON Semiconductor
These devices are designed for use in general purpose amplifier and switching applications.
Features
- High Current Gain Bandwidth Product
- These Devices are Pb−Free and are RoHS Compliant
Version | PNP | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 100 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 6 A | |
Saturation voltage | 1.5 V | |
Transit frequency fTmin | 3 MHz | |
Power dissipation | 65 W | |
Collector current | 6 A | |
Min DC gain | 15 mA |
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |