SFH203PFA | Osram Opto Semi

IR-Diode 900nm 0.62A/W 5mm SFH 203 PFA

Order No.: 68S2955
EAN: 4099879017550
MPN:
SFH203PFA
Series: SFH
Osram Opto Semi
default L
Image may differ
Unit Price (€ / pc.)
0.4927 € *
Available: 1,394 pcs.
Available in 5 Days: 1,750 pcs.
Leadtime: 1 Week **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4927 €
100 pcs.
0.4379 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photodiode, SFH 203 PFA, Osram Opto Semi

The SFH203PFA is a Silicon PIN Photodiode mounted in a 5mm plastic package.

Features

  • Wave length range (S10%) 750 nm to 1100 nm
  • Short switching time (typ. 5 ns)
  • 5 mm LED plastic package
Technical specifications
Enclosure T-1
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly THT
Power loss 150 mW
Wavelength 900 nm
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power loss
Radiation angle
Forward Current
Wavelength
Enclosure
Assembly
min. operating temperature
max. operating temperature
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power loss
Radiation angle
Forward Current
Wavelength
Enclosure
Assembly
min. operating temperature
max. operating temperature
IR-Diode 900nm 150mW 10° 5mm SFH 213 FA
Order No.:
 68S3025
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH213FA
Available: 4,357 pcs. Available in 5 Days: 4,625 pcs. Leadtime: 1 Week **
Total Price: 0.43 € *
1 pcs.
0.4272 €
100 pcs.
0.3808 €
150 mW
10 °
80 mA
900 nm
T-1
THT
-40 °C
100 °C
IR-Diode 850nm 0.62A/W SFH 203
Order No.:
 68S2952
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH203
Available: 361 pcs. Leadtime: On Request **
Total Price: 0.99 € *
1 pcs.
0.9877 €
25 pcs.
0.7973 €
100 pcs.
0.6783 €
250 pcs.
0.5712 €
1000 pcs.
0.5117 €
150 mW
40 °
80 mA
850 nm
T-1
THT
-40 °C
100 °C
IR-Diode 900nm 0.6A/W 3mm SFH 229 FA
Order No.:
 68S3039
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH229FA
Available: 821 pcs. Leadtime: On Request **
Total Price: 1.08 € *
1 pcs.
1.0829 €
25 pcs.
0.8687 €
100 pcs.
0.7378 €
250 pcs.
0.6426 €
1000 pcs.
0.5474 €
150 mW
34 °
100 mA
900 nm
T-1
THT
-40 °C
100 °C
IR-Diode 900nm 0.62A/W 5mm SFH 203 PFA
Order No.:
 68S2955
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH203PFA
Available: 1,394 pcs. Available in 5 Days: 1,750 pcs. Leadtime: 1 Week **
Total Price: 0.49 € *
1 pcs.
0.4927 €
100 pcs.
0.4379 €
150 mW
900 nm
T-1
THT
-40 °C
100 °C
IR-Diode 850nm 1.7V 100mA 550mW 20° SFH 4554
Order No.:
 62S3280
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 Q65111A4885
Available: 3 pcs. Leadtime: 1 Week **
Total Price: 0.67 € *
1 pcs.
0.6664 €
25 pcs.
0.5355 €
100 pcs.
0.4522 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
20 °
100 mA
850 nm
THT
-40 °C
100 °C
IR-Diode 900nm 0.59A/W 5mm SFH 203 FA
Order No.:
 68S2953
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH203FA
Available: 0 pcs. Available in 5 Days: 13,125 pcs. Leadtime: 1 Week **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.4117 €
150 mW
40 °
80 mA
900 nm
T-1
THT
-40 °C
100 °C
IR-Diode 860nm 0.62A/W 5mm SFH 229
Order No.:
 68S3036
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH229
Available: 6,594 pcs. Available in 5 Days: 4,625 pcs. Leadtime: 1 Week **
Total Price: 0.41 € *
1 pcs.
0.4058 €
100 pcs.
0.3606 €
1000 pcs.
0.3451 €
2500 pcs.
0.2975 €
150 mW
100 mA
860 nm
T-1
THT
-40 °C
100 °C
IR-Diode 850nm 0.62A/W SFH 203 P
Order No.:
 68S2954
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH203P
Available: 685 pcs. Available in 5 Days: 1,625 pcs. Leadtime: 1 Week **
Total Price: 5.59 € *
10 pcs.
0.5593 €
50 pcs.
0.4998 €
250 pcs.
0.4284 €
150 mW
150 °
80 mA
850 nm
T-1
THT
-40 °C
100 °C
IR-Diode 850nm 0.62A/W 5mm SFH 213
Order No.:
 68S3023
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH213
Available: 563 pcs. Available in 5 Days: 1,975 pcs. Leadtime: 1 Week **
Total Price: 0.54 € *
1 pcs.
0.5367 €
100 pcs.
0.4772 €
150 mW
80 mA
850 nm
T-1
THT
-40 °C
100 °C
IR Emitter 860nm 110mW/sr TO-18 SFH4855
Order No.:
 68S3282
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH4855
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.50 € *
2000 pcs.
1.4994 €
200 mW
40 °
100 mA
860 nm
TO-18
THT
-40 °C
100 °C